Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
1037300000
1037300000

1037300000

DigiKey Part Number
281-3634-ND
Manufacturer
Manufacturer Product Number
1037300000
Description
CONN TERM BLK GROUND 2/0-6AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2/0-6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
27.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
2/0-6 AWG
Wire Gauge or Range - mm²
16-120mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£66.51000£66.51
10£49.41200£494.12
25£45.22560£1,130.64
50£42.80840£2,140.42
100£40.91160£4,091.16
Manufacturers Standard Package
Unit Price without VAT:£66.51000
Unit Price with VAT:£79.81200