



1025700000 | |
|---|---|
DigiKey Part Number | 1025700000-ND |
Manufacturer | |
Manufacturer Product Number | 1025700000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Terminal Block Marker Included | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.15000 | £49.15 |
| 10 | £36.14600 | £361.46 |
| 25 | £32.90760 | £822.69 |
| 50 | £31.02800 | £1,551.40 |
| 100 | £29.54770 | £2,954.77 |
| 250 | £28.07780 | £7,019.45 |
| Unit Price without VAT: | £49.15000 |
|---|---|
| Unit Price with VAT: | £58.98000 |

