



1022360000 | |
|---|---|
DigiKey Part Number | 281-1022360000-ND |
Manufacturer | |
Manufacturer Product Number | 1022360000 |
Description | WDK 2.5V OR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.72000 | £9.72 |
| 10 | £6.90600 | £69.06 |
| 25 | £6.12240 | £153.06 |
| 50 | £5.65000 | £282.50 |
| 100 | £5.26870 | £526.87 |
| 250 | £4.88156 | £1,220.39 |
| 500 | £4.66038 | £2,330.19 |
| 1,000 | £4.48799 | £4,487.99 |
| Unit Price without VAT: | £9.72000 |
|---|---|
| Unit Price with VAT: | £11.66400 |

