
1015220000 | |
|---|---|
DigiKey Part Number | 281-1015220000-ND |
Manufacturer | |
Manufacturer Product Number | 1015220000 |
Description | CBL TIE LOCKING BLK 100LB 3.94" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.98" (25.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.328' (100.00mm, 3.94") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | - | |
Material | Stainless Steel | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.88860 | £88.86 |
| Unit Price without VAT: | £0.88860 |
|---|---|
| Unit Price with VAT: | £1.06632 |

