
0686760000 | |
|---|---|
DigiKey Part Number | 0686760000-ND |
Manufacturer | |
Manufacturer Product Number | 0686760000 |
Description | CARRIER TAG SCHT 8 100/PK |
Customer Reference | |
Detailed Description | Connector Marker Holder For Dekafix Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Marker Holder | |
Legend | - | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | Dekafix Series | |
Color | White |

