
0522660035 | |
|---|---|
DigiKey Part Number | 0522660035-ND |
Manufacturer | |
Manufacturer Product Number | 0522660035 |
Description | DEKAFIX GW 5 MARKED 35 50/CD |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Numbers, 35 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |

