Connector Mounting Base, Rail Type For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495660000

DigiKey Part Number
0495660000-ND
Manufacturer
Manufacturer Product Number
0495660000
Description
MOFU 35 W/O HOLES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Mounting Base, Rail Type For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Base, Rail Type
Number of Positions
-
For Use With/Related Products
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.20000£4.20
10£2.97900£29.79
25£2.61360£65.34
50£2.38780£119.39
100£2.20240£220.24
250£2.01092£502.73
500£1.90012£950.06
1,000£1.81303£1,813.03
Unit Price without VAT:£4.20000
Unit Price with VAT:£5.04000