
0367800000 | |
|---|---|
DigiKey Part Number | 0367800000-ND |
Manufacturer | |
Manufacturer Product Number | 0367800000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0367800000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £2.30400 | £23.04 |
| 25 | £2.16000 | £54.00 |
| 50 | £2.05680 | £102.84 |
| 100 | £1.95850 | £195.85 |
| 250 | £1.83580 | £458.95 |
| 500 | £1.74818 | £874.09 |
| 1,000 | £1.66480 | £1,664.80 |
| 2,500 | £1.56066 | £3,901.65 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

