



0620420000 | |
|---|---|
DigiKey Part Number | 281-3167-ND |
Manufacturer | |
Manufacturer Product Number | 0620420000 |
Description | CONN BARRIER STRIP 2CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.11000 | £10.11 |
| 10 | £7.18900 | £71.89 |
| 25 | £6.37640 | £159.41 |
| 50 | £5.88740 | £294.37 |
| 100 | £5.49300 | £549.30 |
| 250 | £5.09284 | £1,273.21 |
| 500 | £4.86432 | £2,432.16 |
| 1,000 | £4.68632 | £4,686.32 |
| Unit Price without VAT: | £10.11000 |
|---|---|
| Unit Price with VAT: | £12.13200 |

