




9994610000 | |
|---|---|
DigiKey Part Number | 281-6222-ND |
Manufacturer | |
Manufacturer Product Number | 9994610000 |
Description | TERM BLK 10POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 10 | £3.46400 | £34.64 |
| 25 | £3.04400 | £76.10 |
| 50 | £2.78580 | £139.29 |
| 100 | £2.57430 | £257.43 |
| 250 | £2.35676 | £589.19 |
| 500 | £2.23118 | £1,115.59 |
| 1,000 | £2.13264 | £2,132.64 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |

