
7760056183 | |
|---|---|
DigiKey Part Number | 7760056183-ND |
Manufacturer | |
Manufacturer Product Number | 7760056183 |
Description | RELAY DPDT 10A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 36.9 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 650 Ohms |
Load - Max Switching 2500VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7760056185 | Weidmüller | 14 | 4381-7760056185-ND | £2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.89000 | £8.89 |
| 20 | £7.65150 | £153.03 |
| 40 | £7.38900 | £295.56 |
| 60 | £7.23950 | £434.37 |
| 100 | £7.05560 | £705.56 |
| 260 | £6.72362 | £1,748.14 |
| 500 | £6.50528 | £3,252.64 |
| 1,000 | £6.28151 | £6,281.51 |
| Unit Price without VAT: | £8.89000 |
|---|---|
| Unit Price with VAT: | £10.66800 |

