



2476730000 | |
|---|---|
DigiKey Part Number | 281-6315-ND |
Manufacturer | |
Manufacturer Product Number | 2476730000 |
Description | RELAY GEN PURPOSE SPDT 10A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 184 VAC |
Part Status Active | Must Release Voltage 69 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2500VA, 2500W | Coil Resistance 23.5 kOhms |
Coil Current 4.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.15000 | £10.15 |
| 10 | £9.04400 | £90.44 |
| 30 | £8.55800 | £256.74 |
| 50 | £8.34080 | £417.04 |
| 100 | £8.05430 | £805.43 |
| 250 | £7.69044 | £1,922.61 |
| 500 | £7.42602 | £3,713.01 |
| 1,000 | £7.17050 | £7,170.50 |
| Unit Price without VAT: | £10.15000 |
|---|---|
| Unit Price with VAT: | £12.18000 |



