



1705940000 | |
|---|---|
DigiKey Part Number | 281-3417-ND |
Manufacturer | |
Manufacturer Product Number | 1705940000 |
Description | CONN SAI 8 M M12 4POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.48000 | £84.48 |
| 5 | £78.56600 | £392.83 |
| 10 | £76.36000 | £763.60 |
| 25 | £73.72080 | £1,843.02 |
| 50 | £71.91380 | £3,595.69 |
| 100 | £70.25500 | £7,025.50 |
| Unit Price without VAT: | £84.48000 |
|---|---|
| Unit Price with VAT: | £101.37600 |

