3 Pole Power Distribution Block 214 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562190000

DigiKey Part Number
1562190000-ND
Manufacturer
Manufacturer Product Number
1562190000
Description
WPD 305 3X35/6X25+9X16 3XGY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 214 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
5
Manufacturer
Weidmüller
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
4-6 AWG
Part Status
Active
Load Side Wire/Stud Size
4-6 AWG
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
214 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£119.75000£119.75
10£90.89600£908.96
25£84.03520£2,100.88
50£80.10900£4,005.45
Manufacturers Standard Package
Unit Price without VAT:£119.75000
Unit Price with VAT:£143.70000