



1431490000 | |
|---|---|
DigiKey Part Number | 281-3416-ND |
Manufacturer | |
Manufacturer Product Number | 1431490000 |
Description | SAI-M-4-SW-M12 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Beige | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £175.94000 | £175.94 |
| 10 | £159.30600 | £1,593.06 |
| 25 | £153.12880 | £3,828.22 |
| 50 | £148.61620 | £7,430.81 |
| Unit Price without VAT: | £175.94000 |
|---|---|
| Unit Price with VAT: | £211.12800 |

