



1126930000 | |
|---|---|
DigiKey Part Number | 1126930000-ND |
Manufacturer | |
Manufacturer Product Number | 1126930000 |
Description | SSR RELAY SPST-NO 0.1A 3-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 12VDC |
Mfr | Voltage - Load 3 V ~ 48 V |
Series | Load Current 0.1 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus, DNV, UKCA |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £28.64300 | £286.43 |
| Unit Price without VAT: | £28.64300 |
|---|---|
| Unit Price with VAT: | £34.37160 |


