
1063970000 | |
|---|---|
DigiKey Part Number | 1063970000-ND |
Manufacturer | |
Manufacturer Product Number | 1063970000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 60VAC, 85VDC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 60VAC, 85VDC |
Manufacturer Weidmüller | Current - Discharge (Nom) (8/20µS) 1 kA |
Series | Current - Discharge (Max) (8/20µS) 4.5 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 250 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Surge Protection Module | Mounting Type DIN Rail |
Form Base + Module | Approval Agency CE, CSA, EX, OVE, UL |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £24.97500 | £249.75 |
| Unit Price without VAT: | £24.97500 |
|---|---|
| Unit Price with VAT: | £29.97000 |

