Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063950000

DigiKey Part Number
1063950000-ND
Manufacturer
Manufacturer Product Number
1063950000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 15VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
15VDC
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
500 A
Series
Current - Discharge (Max) (8/20µS)
1 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
100 V
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Surge Protection Module
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
CE, CSA, EX, OVE, UL
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Stock Options
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.45000£33.45
5£27.74800£138.74
10£25.59800£255.98
50£21.19660£1,059.83
100£19.52790£1,952.79
250£17.50544£4,376.36
Manufacturers Standard Package
Unit Price without VAT:£33.45000
Unit Price with VAT:£40.14000

Alternate Purchasing Options

6In Stock
Ships from WEC