
1062670000 | |
|---|---|
DigiKey Part Number | 281-5461-ND |
Manufacturer | |
Manufacturer Product Number | 1062670000 |
Description | JUMPER TERM BLK 6POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Weidmüller | Pitch 0.315" (8.00mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.48000 | £5.48 |
| 10 | £4.65500 | £46.55 |
| 25 | £4.36360 | £109.09 |
| 50 | £4.15520 | £207.76 |
| 100 | £3.95690 | £395.69 |
| 250 | £3.70920 | £927.30 |
| 500 | £3.53226 | £1,766.13 |
| 1,000 | £3.36382 | £3,363.82 |
| Unit Price without VAT: | £5.48000 |
|---|---|
| Unit Price with VAT: | £6.57600 |


