



9994130000 | |
|---|---|
DigiKey Part Number | 281-6220-ND |
Manufacturer | |
Manufacturer Product Number | 9994130000 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9994130000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.29800 | £12.98 |
| 25 | £1.13160 | £28.29 |
| 50 | £1.02540 | £51.27 |
| 100 | £0.93640 | £93.64 |
| 250 | £0.84272 | £210.68 |
| 500 | £0.78762 | £393.81 |
| 1,000 | £0.74382 | £743.82 |
| 5,000 | £0.67522 | £3,376.10 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

