



9802730000 | |
|---|---|
DigiKey Part Number | 9802730000-ND |
Manufacturer | |
Manufacturer Product Number | 9802730000 |
Description | CONN TERM BLK DISCONN 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | - | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.60000 | £30.60 |
| 10 | £22.18900 | £221.89 |
| 25 | £20.03480 | £500.87 |
| 50 | £18.77260 | £938.63 |
| 100 | £17.77230 | £1,777.23 |
| 250 | £16.77364 | £4,193.41 |
| Unit Price without VAT: | £30.60000 |
|---|---|
| Unit Price with VAT: | £36.72000 |

