Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9457680060

DigiKey Part Number
9457680060-ND
Manufacturer
Manufacturer Product Number
9457680060
Description
CONN VALVE PLUG STRAIGHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
600mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.05000£15.05
Manufacturers Standard Package
Unit Price without VAT:£15.05000
Unit Price with VAT:£18.06000