Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

915062

DigiKey Part Number
281-915062-ND
Manufacturer
Manufacturer Product Number
915062
Description
DIN RAIL 35MMX7MM UNSLOTTED 8"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
8.000" (203.20mm)
Thickness
0.039" (1.00mm)
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.39000£6.39
Manufacturers Standard Package
Unit Price without VAT:£6.39000
Unit Price with VAT:£7.66800