



8690860000 | |
|---|---|
DigiKey Part Number | 8690860000-ND |
Manufacturer | |
Manufacturer Product Number | 8690860000 |
Description | RELAY SOCKET 5 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RCL Relays | |
Features | - |

