7940116309 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 19
Unit Price: £70.39000
Datasheet
Circuit Breaker Thermal Magnetic 8A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 8A 250 V AC 80 V DC Push to Reset DIN Rail
Circuit Breaker Basics - Another Teaching Moment

7940116309

DigiKey Part Number
281-7940116309-ND
Manufacturer
Manufacturer Product Number
7940116309
Description
CIR BRKR THRMMAG 8A 250VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
8A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes