
2747150000 | |
|---|---|
DigiKey Part Number | 281-2747150000-ND |
Manufacturer | |
Manufacturer Product Number | 2747150000 |
Description | FMH3 S1/80V F1 B RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.319" (8.10mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP20 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | £6.16375 | £1,725.85 |
| Unit Price without VAT: | £6.16375 |
|---|---|
| Unit Price with VAT: | £7.39650 |

