Parametric Equivalent
Parametric Equivalent

2703320015 | |
|---|---|
DigiKey Part Number | 281-2703320015-ND |
Manufacturer | |
Manufacturer Product Number | 2703320015 |
Description | IE-C6FP8LD0015M40L40-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.31000 | £9.31 |
| Unit Price without VAT: | £9.31000 |
|---|---|
| Unit Price with VAT: | £11.17200 |



