
2673730000 | |
|---|---|
DigiKey Part Number | 281-2673730000-ND |
Manufacturer | |
Manufacturer Product Number | 2673730000 |
Description | SAI-M12-KBC-22/24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-24 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 22-24 AWG |
Series | Wire Gauge or Range - mm² 0.25 ~ 0.34mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.81640 | £81.64 |
| Unit Price without VAT: | £0.81640 |
|---|---|
| Unit Price with VAT: | £0.97968 |

