
2664880000 | |
|---|---|
DigiKey Part Number | 281-2664880000-ND |
Manufacturer | |
Manufacturer Product Number | 2664880000 |
Description | IE-PIC-M12X-P-22/26 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 22-26 AWG |
Series | Wire Gauge or Range - mm² 0.14 ~ 0.34mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.51650 | £51.65 |
| Unit Price without VAT: | £0.51650 |
|---|---|
| Unit Price with VAT: | £0.61980 |

