
2635580000 | |
|---|---|
DigiKey Part Number | 281-2635580000-ND |
Manufacturer | |
Manufacturer Product Number | 2635580000 |
Description | AAM 10 YE FLASH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | 0.394" (10.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.16560 | £4.14 |
| 50 | £0.15780 | £7.89 |
| 100 | £0.15020 | £15.02 |
| 250 | £0.14076 | £35.19 |
| 500 | £0.13404 | £67.02 |
| 1,000 | £0.12763 | £127.63 |
| 2,500 | £0.11963 | £299.07 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

