
2557960000 | |
|---|---|
DigiKey Part Number | 281-2557960000-ND |
Manufacturer | |
Manufacturer Product Number | 2557960000 |
Description | RH-TCO 75W 110-250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 75W 1.97" L x 2.76" W x 6.89" H (50.0mm x 70.0mm x 175.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 75W | |
Size / Dimension | 1.97" L x 2.76" W x 6.89" H (50.0mm x 70.0mm x 175.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.70000 | £70.70 |
| Unit Price without VAT: | £70.70000 |
|---|---|
| Unit Price with VAT: | £84.84000 |

