
2557770000 | |
|---|---|
DigiKey Part Number | 281-2557770000-ND |
Manufacturer | |
Manufacturer Product Number | 2557770000 |
Description | RFF 607 54/230V GY |
Customer Reference | |
Detailed Description | Rack Heater, 100W 5.98" L x 18.50" W x 18.50" H (152.0mm x 470.0mm x 470.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | 230VAC | |
Specifications | Heater, 100W | |
Size / Dimension | 5.98" L x 18.50" W x 18.50" H (152.0mm x 470.0mm x 470.0mm) | |
Shipping Info | - | |
Weight | - |

