
2451120100 | |
|---|---|
DigiKey Part Number | 281-2451120100-ND |
Manufacturer | |
Manufacturer Product Number | 2451120100 |
Description | HDC XX5E01 FMSM12D-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Plug |
Manufacturer Weidmüller | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.15000 | £97.15 |
| 10 | £82.58500 | £825.85 |
| 25 | £77.41960 | £1,935.49 |
| 50 | £73.72900 | £3,686.45 |
| 100 | £71.75660 | £7,175.66 |
| Unit Price without VAT: | £97.15000 |
|---|---|
| Unit Price with VAT: | £116.58000 |

