
2438060000 | |
|---|---|
DigiKey Part Number | 281-2438060000-ND |
Manufacturer | |
Manufacturer Product Number | 2438060000 |
Description | HS-HF 3.2-6.4/50 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.42" W x 2.00" L (10.7mm x 50.8mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.42" W x 2.00" L (10.7mm x 50.8mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.71526 | £715.26 |
| 2,000 | £0.68114 | £1,362.28 |
| 3,000 | £0.66193 | £1,985.79 |
| 4,000 | £0.64864 | £2,594.56 |
| 5,000 | £0.63852 | £3,192.60 |
| 6,000 | £0.63037 | £3,782.22 |
| 7,000 | £0.62355 | £4,364.85 |
| 8,000 | £0.61771 | £4,941.68 |
| 9,000 | £0.61261 | £5,513.49 |
| Unit Price without VAT: | £0.71526 |
|---|---|
| Unit Price with VAT: | £0.85831 |

