Image for 2426040020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2426040020

DigiKey Part Number
281-2426040020-ND
Manufacturer
Manufacturer Product Number
2426040020
Description
CABLE ASSY DB25 GRAY 2M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable