
2005630000 | |
|---|---|
DigiKey Part Number | 281-2005630000-ND |
Manufacturer | |
Manufacturer Product Number | 2005630000 |
Description | CC 15/27 MM GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.591" (15.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.25400 | £2.54 |
| 25 | £0.23880 | £5.97 |
| 50 | £0.22720 | £11.36 |
| 100 | £0.21630 | £21.63 |
| 250 | £0.20276 | £50.69 |
| 500 | £0.19304 | £96.52 |
| 1,000 | £0.18381 | £183.81 |
| 2,500 | £0.17230 | £430.75 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

