
1993810000 | |
|---|---|
DigiKey Part Number | 281-1993810000-ND |
Manufacturer | |
Manufacturer Product Number | 1993810000 |
Description | HDC HQ 12 MC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Black 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 12 | |
Size | 1 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 120°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.76000 | £13.76 |
| 10 | £11.69600 | £116.96 |
| 25 | £10.96320 | £274.08 |
| 50 | £10.44000 | £522.00 |
| 100 | £9.94200 | £994.20 |
| 250 | £9.32008 | £2,330.02 |
| 500 | £8.87576 | £4,437.88 |
| Unit Price without VAT: | £13.76000 |
|---|---|
| Unit Price with VAT: | £16.51200 |


