
1993550018 | |
|---|---|
DigiKey Part Number | 281-1993550018-ND |
Manufacturer | |
Manufacturer Product Number | 1993550018 |
Description | USB CABLE, USB A, PVC, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to A Male 5.90' (1.80m) |
Datasheet | Datasheet |
Category | Length 5.90' (1.80m) |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.71000 | £6.71 |
| 10 | £5.70300 | £57.03 |
| 25 | £5.34600 | £133.65 |
| 50 | £5.09080 | £254.54 |
| 100 | £4.84780 | £484.78 |
| 250 | £4.54436 | £1,136.09 |
| 500 | £4.32764 | £2,163.82 |
| 1,000 | £4.12129 | £4,121.29 |
| Unit Price without VAT: | £6.71000 |
|---|---|
| Unit Price with VAT: | £8.05200 |

