Terminal Block Connector 2 Position Disconnect Beige 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 12-28 AWG
1989930000
1989930000
Klippon® Connect A-Series

1989930000

DigiKey Part Number
281-3260-ND
Manufacturer
Manufacturer Product Number
1989930000
Description
TEST-DISCONNECT TERMINAL, PUSH I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.95000£4.95
10£3.51400£35.14
25£3.08840£77.21
50£2.82700£141.35
100£2.61290£261.29
250£2.39276£598.19
500£2.26568£1,132.84
1,000£2.16597£2,165.97
Manufacturers Standard Package
Unit Price without VAT:£4.95000
Unit Price with VAT:£5.94000