Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





1989830000 | |
|---|---|
DigiKey Part Number | 281-3277-ND |
Manufacturer | |
Manufacturer Product Number | 1989830000 |
Description | TEST-DISCONNECT TERMINAL, PUSH I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.82000 | £5.82 |
| 10 | £4.12600 | £41.26 |
| 25 | £3.63360 | £90.84 |
| 50 | £3.33220 | £166.61 |
| 100 | £3.08620 | £308.62 |
| 250 | £2.83412 | £708.53 |
| 500 | £2.68902 | £1,344.51 |
| 1,000 | £2.57536 | £2,575.36 |
| Unit Price without VAT: | £5.82000 |
|---|---|
| Unit Price with VAT: | £6.98400 |




