
1874590000 | |
|---|---|
DigiKey Part Number | 281-8391-2-ND - Tape & Reel (TR) 281-8391-1-ND - Cut Tape (CT) 281-8391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1874590000 |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £2.77800 | £27.78 |
| 25 | £2.43640 | £60.91 |
| 50 | £2.22420 | £111.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | £1.93314 | £338.30 |
| 350 | £1.81526 | £635.34 |
| 525 | £1.75806 | £922.98 |
| 875 | £1.69657 | £1,484.50 |
| 1,225 | £1.66177 | £2,035.67 |
| 1,750 | £1.62922 | £2,851.13 |
| 4,375 | £1.56279 | £6,837.21 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

