


1827170000 | |
|---|---|
DigiKey Part Number | 1827170000-ND |
Manufacturer | |
Manufacturer Product Number | 1827170000 |
Description | CONN HOOD TOP ENTRY SZ8XXL M50 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 8XXL IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8XXL | |
Lock Location | Screw Locks on Hood | |
Thread Size | M50 | |
Size / Dimension | 7.244" L x 2.244" W x 4.724" H (184.00mm x 57.00mm x 120.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.41000 | £101.41 |
| Unit Price without VAT: | £101.41000 |
|---|---|
| Unit Price with VAT: | £121.69200 |





