5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1815770000

DigiKey Part Number
1815770000-ND
Manufacturer
Manufacturer Product Number
1815770000
Description
TERM BLOCK PLUG 15POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 (Mate), 10 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5 (Mate), 10 (Input)
Positions Per Level
5 (Mate), 10 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
690 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Beige
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.57000£15.57
10£11.12900£111.29
25£9.93640£248.41
50£9.22680£461.34
100£8.65840£865.84
250£8.08584£2,021.46
500£7.76062£3,880.31
Unit Price without VAT:£15.57000
Unit Price with VAT:£18.68400