
1687640000 | |
|---|---|
DigiKey Part Number | 281-1687640000-ND |
Manufacturer | |
Manufacturer Product Number | 1687640000 |
Description | WQV 16N/2 BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.469" (11.90mm) | |
Style | Screw In | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.62900 | £81.45 |
| Unit Price without VAT: | £1.62900 |
|---|---|
| Unit Price with VAT: | £1.95480 |

