
1633290000 | |
|---|---|
DigiKey Part Number | 281-4594-ND |
Manufacturer | |
Manufacturer Product Number | 1633290000 |
Description | JUMPER TERM BLK 50POS FLAT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | SAK and W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.49000 | £21.49 |
| 10 | £18.26000 | £182.60 |
| 25 | £17.11720 | £427.93 |
| 50 | £16.30040 | £815.02 |
| 100 | £15.52290 | £1,552.29 |
| 250 | £14.55208 | £3,638.02 |
| 500 | £13.91300 | £6,956.50 |
| Unit Price without VAT: | £21.49000 |
|---|---|
| Unit Price with VAT: | £25.78800 |

