Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1611350000

DigiKey Part Number
1611350000-ND
Manufacturer
Manufacturer Product Number
1611350000
Description
CONN BASE BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
8
Lock Location
Locking Clip (1) on Hood
Thread Size
-
Size / Dimension
5.630" L x 1.850" W x 1.152" H (143.00mm x 47.00mm x 29.25mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.47000£15.47
10£13.14200£131.42
25£12.31880£307.97
50£11.73100£586.55
100£11.17140£1,117.14
250£10.47260£2,618.15
500£9.97342£4,986.71
Manufacturers Standard Package
Unit Price without VAT:£15.47000
Unit Price with VAT:£18.56400