Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568241750

DigiKey Part Number
281-1568241750-ND
Manufacturer
Manufacturer Product Number
1568241750
Description
CLI C 02-3 GE/SW : CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend
:
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
500£0.05860£29.30
1,000£0.05579£55.79
1,500£0.05422£81.33
2,000£0.05313£106.26
2,500£0.05230£130.75
3,000£0.05163£154.89
3,500£0.05107£178.75
4,000£0.05059£202.36
4,500£0.05017£225.76
Manufacturers Standard Package
Unit Price without VAT:£0.05860
Unit Price with VAT:£0.07032