Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-26 AWG
1552670000
1552670000

1552670000

DigiKey Part Number
281-1552670000-ND
Manufacturer
Manufacturer Product Number
1552670000
Description
A3C 1.5 PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
3.5mm
Manufacturer
Weidmüller
Termination Style
Push In
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-1.5mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.38000£6.38
10£4.52600£45.26
25£3.98920£99.73
50£3.66180£183.09
100£3.39530£339.53
250£3.12240£780.60
500£2.96552£1,482.76
1,000£2.84278£2,842.78
Manufacturers Standard Package
Unit Price without VAT:£6.38000
Unit Price with VAT:£7.65600