
1492300000 | |
|---|---|
DigiKey Part Number | 281-1492300000-ND |
Manufacturer | |
Manufacturer Product Number | 1492300000 |
Description | KQI-M5/S/2,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | - | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.173" (4.40mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.15090 | £15.09 |
| Unit Price without VAT: | £0.15090 |
|---|---|
| Unit Price with VAT: | £0.18108 |

