
1491190000 | |
|---|---|
DigiKey Part Number | 281-1491190000-ND |
Manufacturer | |
Manufacturer Product Number | 1491190000 |
Description | IE-CC-NM-SMAM-4M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 157.5" (4.0m) 13.1' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.74000 | £60.74 |
| Unit Price without VAT: | £60.74000 |
|---|---|
| Unit Price with VAT: | £72.88800 |

